



1-2360540-0 | |
|---|---|
DigiKey Part Number | 17-1-2360540-0TR-ND - Tape & Reel (TR) 17-1-2360540-0CT-ND - Cut Tape (CT) 17-1-2360540-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2360540-0 |
Description | SGI 1.25 HDR, 10P, VT, KEY A, NA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2360540-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱32.75300 | ₱327.53 |
| 100 | ₱27.83960 | ₱2,783.96 |
| 500 | ₱24.84784 | ₱12,423.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.66041 | ₱23,660.41 |
| 2,000 | ₱22.53075 | ₱45,061.50 |
| 3,000 | ₱21.89534 | ₱65,686.02 |
| 5,000 | ₱21.12036 | ₱105,601.80 |
| 7,000 | ₱20.62506 | ₱144,375.42 |
| 10,000 | ₱20.11277 | ₱201,127.70 |
| 25,000 | ₱18.85467 | ₱471,366.75 |

