


2379907-1 | |
|---|---|
DigiKey Part Number | 17-2379907-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379907-1 |
Description | 250 HSG.F-SPRING REC. 10MM3P NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱24.59400 | ₱245.94 |
| 25 | ₱23.05760 | ₱576.44 |
| 50 | ₱21.96200 | ₱1,098.10 |
| 100 | ₱20.90800 | ₱2,090.80 |
| 350 | ₱19.13766 | ₱6,698.18 |
| 700 | ₱18.22400 | ₱12,756.80 |
| 1,050 | ₱17.70904 | ₱18,594.49 |
| 2,800 | ₱16.52470 | ₱46,269.16 |

