0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
2379911-1
2379911-1

2379911-1

DigiKey Part Number
17-2379911-1TR-ND - Tape & Reel (TR)
17-2379911-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2379911-1
Description
250 FSPRING REC. 18-14AWG TPBR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.787" (20.00mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,429
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.80100₱78.01
25₱7.31280₱182.82
50₱6.96740₱348.37
100₱6.62790₱662.79
250₱6.21224₱1,553.06
500₱5.91570₱2,957.85
1,000₱5.63343₱5,633.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱5.15601₱18,046.03
7,000₱4.90964₱34,367.48
10,500₱4.77115₱50,097.07
17,500₱4.60223₱80,539.02
24,500₱4.49428₱110,109.86
35,000₱4.38259₱153,390.65
87,500₱4.10840₱359,485.00
Manufacturers Standard Package