



2379911-1 | |
|---|---|
DigiKey Part Number | 17-2379911-1TR-ND - Tape & Reel (TR) 17-2379911-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2379911-1 |
Description | 250 FSPRING REC. 18-14AWG TPBR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.787" (20.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.80100 | ₱78.01 |
| 25 | ₱7.31280 | ₱182.82 |
| 50 | ₱6.96740 | ₱348.37 |
| 100 | ₱6.62790 | ₱662.79 |
| 250 | ₱6.21224 | ₱1,553.06 |
| 500 | ₱5.91570 | ₱2,957.85 |
| 1,000 | ₱5.63343 | ₱5,633.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱5.15601 | ₱18,046.03 |
| 7,000 | ₱4.90964 | ₱34,367.48 |
| 10,500 | ₱4.77115 | ₱50,097.07 |
| 17,500 | ₱4.60223 | ₱80,539.02 |
| 24,500 | ₱4.49428 | ₱110,109.86 |
| 35,000 | ₱4.38259 | ₱153,390.65 |
| 87,500 | ₱4.10840 | ₱359,485.00 |

