
2382224-1 | |
|---|---|
DigiKey Part Number | 17-2382224-1TR-ND - Tape & Reel (TR) 17-2382224-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2382224-1 |
Description | EP 2.5 RCPT CONTACT, 26-22 AWG,L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2382224-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32,000 | ₱0.95500 | ₱30,560.00 |

