Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5e IDC
2383217-3
2383217-3

2383217-3

DigiKey Part Number
17-2383217-3-ND
Manufacturer
Manufacturer Product Number
2383217-3
Description
RJ45 FIELD INSTALLABLE CABLE CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
2383217-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
Angled (90°), Cover
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Orange
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polyamide (PA), Nylon
Shield Material
Copper, Zinc Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱75,299.78000₱75,299.78
Manufacturers Standard Package