
DB10L1BH1 | |
|---|---|
DigiKey Part Number | 1939-1695-ND |
Manufacturer | |
Manufacturer Product Number | DB10L1BH1 |
Description | DC DC CONVERTER 5V -5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱323.36000 | ₱323.36 |
| 5 | ₱311.68400 | ₱1,558.42 |
| 10 | ₱306.62300 | ₱3,066.23 |
| 25 | ₱300.03680 | ₱7,500.92 |
| 50 | ₱295.17740 | ₱14,758.87 |
| 100 | ₱290.38960 | ₱29,038.96 |
| 300 | ₱282.93793 | ₱84,881.38 |
| 500 | ₱279.53484 | ₱139,767.42 |

