
2388600-1 | |
|---|---|
DigiKey Part Number | 17-2388600-1-ND |
Manufacturer | |
Manufacturer Product Number | 2388600-1 |
Description | MAINTENANCE-LABEL-BK282 1=282PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Industrial Applications | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Tested. Out Of Service. Defective Do Not Use. Preventive Maintenance. Done By. Date. Next Maint. Due. | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Blue, Green, Red, White | |
Color - Legend | Blue, Green, Orange, White | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,177.43000 | ₱4,177.43 |
| 5 | ₱3,686.74000 | ₱18,433.70 |
| 10 | ₱3,511.54400 | ₱35,115.44 |
| 25 | ₱3,307.62120 | ₱82,690.53 |
| 50 | ₱3,171.83540 | ₱158,591.77 |
| 100 | ₱3,050.07360 | ₱305,007.36 |

