
2398997-1 | |
|---|---|
DigiKey Part Number | 17-2398997-1TR-ND - Tape & Reel (TR) 17-2398997-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2398997-1 |
Description | FLAG TAB FOR 200BOX POKE-IN MAG- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 22-26 AWG Poke-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal, Flag | |
Size | - | |
Termination | Poke-In | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,000 | ₱2.69233 | ₱121,154.85 |

