2403900-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2403900-1

DigiKey Part Number
17-2403900-1-ND
Manufacturer
Manufacturer Product Number
2403900-1
Description
WARNING25-LABEL-BK-150 1=150PCS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
-
Legend (Symbol Only)
See Legend (Text)
Color - Background
Black, Yellow
Color - Legend
Black
Length
3.390" (86.11mm)
Width
8.270" (210.06mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,269.30000₱3,269.30
5₱2,877.21800₱14,386.09
10₱2,737.27500₱27,372.75
25₱2,574.39400₱64,359.85
50₱2,465.97740₱123,298.87
150₱2,316.60613₱347,490.92
Manufacturers Standard Package

Other Suppliers on DigiKey

4,500In Stock
Ships from WEC