
2404100-1 | |
|---|---|
DigiKey Part Number | 17-2404100-1-ND |
Manufacturer | |
Manufacturer Product Number | 2404100-1 |
Description | 3PHASES-LABEL-BK-300 1=300PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | L1. L2. L3. N. | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Black, Blue, Green | |
Color - Legend | Black, White | |
Length | 3.390" (86.11mm) | |
Width | 8.270" (210.06mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,114.91000 | ₱4,114.91 |
| 5 | ₱3,630.88200 | ₱18,154.41 |
| 10 | ₱3,458.06900 | ₱34,580.69 |
| 25 | ₱3,256.98000 | ₱81,424.50 |
| 50 | ₱3,123.04020 | ₱156,152.01 |
| 100 | ₱3,002.94570 | ₱300,294.57 |

