2404200-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2404200-1

DigiKey Part Number
17-2404200-1-ND
Manufacturer
Manufacturer Product Number
2404200-1
Description
DC-LABEL-BK-300 1=300PCS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety
Arrangement
Symbol Only
Legend (Text)
-
Legend (Symbol Only)
See Legend (Text)
Color - Background
White
Color - Legend
Black
Length
3.390" (86.11mm)
Width
8.270" (210.06mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,881.47000₱3,881.47
5₱3,425.43600₱17,127.18
10₱3,262.32800₱32,623.28
25₱3,072.61320₱76,815.33
50₱2,946.27200₱147,313.60
100₱2,832.98410₱283,298.41