2404300-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2404300-1

DigiKey Part Number
17-2404300-1-ND
Manufacturer
Manufacturer Product Number
2404300-1
Description
INVENTORY-LABEL-BK-225 1=225PCS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Electrical
Application Specifics
Safety
Arrangement
Text Only
Legend (Text)
Inventory. No. Date. Count. By. Shelf Life. Of. At. Expires. Scrap. By. Date. For Reference Only.
Legend (Symbol Only)
No Symbol
Color - Background
Black, Red, White
Color - Legend
Black, Red, White
Length
3.390" (86.11mm)
Width
8.270" (210.06mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱4,677.65000₱4,677.65
5₱4,134.08000₱20,670.40
10₱3,939.70900₱39,397.09
25₱3,713.49040₱92,837.26
50₱3,562.84080₱178,142.04