
2404400-1 | |
|---|---|
DigiKey Part Number | 17-2404400-1-ND |
Manufacturer | |
Manufacturer Product Number | 2404400-1 |
Description | INSPECTION-LABEL-BK-222 1=222PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Inspected Ok. By. Date. Rejected. By. Date. Hold For Inspection. By. Date. | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black, Green, Red, White, Yellow | |
Color - Legend | Black, Green, Red, White, Yellow | |
Length | 3.390" (86.11mm) | |
Width | 8.270" (210.06mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,413.25000 | ₱4,413.25 |
| 5 | ₱3,900.28600 | ₱19,501.43 |

