


2469979-2 | |
|---|---|
DigiKey Part Number | 17-2469979-2-ND |
Manufacturer | |
Manufacturer Product Number | 2469979-2 |
Description | EASYLOCK PLASTIC SIGNAL CONN,FE, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2469979-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.04000 | ₱153.04 |
| 10 | ₱129.87900 | ₱1,298.79 |
| 25 | ₱121.74400 | ₱3,043.60 |
| 50 | ₱115.93200 | ₱5,796.60 |
| 100 | ₱110.39380 | ₱11,039.38 |
| 250 | ₱103.47884 | ₱25,869.71 |
| 500 | ₱98.53976 | ₱49,269.88 |
| 1,000 | ₱93.83710 | ₱93,837.10 |
| 2,500 | ₱87.96631 | ₱219,915.77 |

