8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
2469979-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2469979-3

DigiKey Part Number
17-2469979-3-ND
Manufacturer
Manufacturer Product Number
2469979-3
Description
EASYLOCK PLASTIC SIGNAL CONN,FE,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2469979-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
C
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱153.04000₱153.04
10₱129.87900₱1,298.79
25₱121.74400₱3,043.60
50₱115.93200₱5,796.60
100₱110.39380₱11,039.38
250₱103.47884₱25,869.71
500₱98.53976₱49,269.88
1,000₱93.83710₱93,837.10
2,500₱87.96631₱219,915.77