
2473754-2 | |
|---|---|
DigiKey Part Number | 17-2473754-2-ND |
Manufacturer | |
Manufacturer Product Number | 2473754-2 |
Description | SINGLE WIRE SEAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Red |
Datasheet | Datasheet |
EDA/CAD Models | 2473754-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicone Rubber | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱6.07400 | ₱60.74 |
| 25 | ₱5.69280 | ₱142.32 |
| 50 | ₱5.43100 | ₱271.55 |
| 100 | ₱5.16890 | ₱516.89 |
| 250 | ₱4.84500 | ₱1,211.25 |
| 500 | ₱4.61394 | ₱2,306.97 |
| 1,000 | ₱4.39300 | ₱4,393.00 |
| 2,500 | ₱4.11752 | ₱10,293.80 |

