Connector Header Surface Mount 6 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483180-6

DigiKey Part Number
17-2483180-6TR-ND - Tape & Reel (TR)
17-2483180-6CT-ND - Cut Tape (CT)
17-2483180-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483180-6
Description
0.8MM STRAIGHT WTB 6POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2483180-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.108" (2.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,380
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱43.47000₱43.47
10₱36.80200₱368.02
100₱31.29350₱3,129.35
500₱27.92896₱13,964.48
1,000₱26.59443₱26,594.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱25.32513₱50,650.26
4,000₱24.11641₱96,465.64
6,000₱23.43650₱140,619.00
10,000₱22.60738₱226,073.80
14,000₱22.07740₱309,083.60
20,000₱21.52929₱430,585.80
Manufacturers Standard Package