
2492111-8 | |
|---|---|
DigiKey Part Number | 17-2492111-8CT-ND - Cut Tape (CT) 17-2492111-8DKR-ND - Digi-Reel® 17-2492111-8TR-ND |
Manufacturer | |
Manufacturer Product Number | 2492111-8 |
Description | 0.5MM PITCH, RIGHT ANGLE, TOP, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Natural | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱28.04800 | ₱280.48 |
| 25 | ₱26.29720 | ₱657.43 |
| 50 | ₱25.03480 | ₱1,251.74 |
| 100 | ₱23.83790 | ₱2,383.79 |
| 250 | ₱22.34316 | ₱5,585.79 |
| 500 | ₱21.27484 | ₱10,637.42 |
| 1,000 | ₱20.25891 | ₱20,258.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.29123 | ₱38,582.46 |
| 4,000 | ₱18.37028 | ₱73,481.12 |
| 6,000 | ₱17.85240 | ₱107,114.40 |
| 10,000 | ₱17.22061 | ₱172,206.10 |
| 14,000 | ₱16.81692 | ₱235,436.88 |
| 20,000 | ₱16.39930 | ₱327,986.00 |

