
2821722-3 | |
|---|---|
DigiKey Part Number | A126600-ND |
Manufacturer | |
Manufacturer Product Number | 2821722-3 |
Description | CBL ASSY IFP PL TO LEC RCP 0.79' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 0.79' (242.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821722-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | IFP Plug to LEC Receptacle | |
Length | 0.79' (242.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Intel Omni-Path (OPA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,635.03000 | ₱10,635.03 |
| 10 | ₱9,040.82100 | ₱90,408.21 |
| 25 | ₱8,475.46560 | ₱211,886.64 |
| 50 | ₱8,174.51180 | ₱408,725.59 |


