


282435-8 | |
|---|---|
DigiKey Part Number | 282435-8-ND |
Manufacturer | |
Manufacturer Product Number | 282435-8 |
Description | RELAY HSG W SEC LOCK ASSY 9 POS |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness, Interlockable |
Datasheet | Datasheet |
EDA/CAD Models | 282435-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Number of Positions | 9 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |

