
292228-4 | |
|---|---|
DigiKey Part Number | A101009TR-ND - Tape & Reel (TR) A101009CT-ND - Cut Tape (CT) A101009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292228-4 |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292228-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱48.47400 | ₱484.74 |
| 100 | ₱41.19070 | ₱4,119.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱35.90184 | ₱25,131.29 |
| 1,400 | ₱34.18723 | ₱47,862.12 |
| 2,100 | ₱33.22323 | ₱69,768.78 |
| 3,500 | ₱32.04760 | ₱112,166.60 |
| 4,900 | ₱31.29596 | ₱153,350.20 |
| 7,000 | ₱30.51869 | ₱213,630.83 |
| 17,500 | ₱28.61007 | ₱500,676.23 |



