Connector Bus Bar For 7.5mm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293270-2

DigiKey Part Number
A116880-ND
Manufacturer
Manufacturer Product Number
293270-2
Description
CONN BUS BAR FOR 7.5MM CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Bus Bar For 7.5mm Connector
Datasheet
 Datasheet
EDA/CAD Models
293270-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Bus Bar
For Use With/Related Products
7.5mm Connector
Specifications
2 Positions, End Run, Flange, Keying HV-1
Material
Polyamide (PA), Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 778 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
960₱104.90539₱100,709.17

Other Suppliers on DigiKey

778In Stock
Ships from WEC