Similar




3-1658071-1 | |
|---|---|
DigiKey Part Number | A118463-ND |
Manufacturer | |
Manufacturer Product Number | 3-1658071-1 |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1658071-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱663.98000 | ₱663.98 |
| 10 | ₱564.11700 | ₱5,641.17 |
| 48 | ₱504.98396 | ₱24,239.23 |
| 96 | ₱480.87865 | ₱46,164.35 |
| 144 | ₱467.32278 | ₱67,294.48 |
| 288 | ₱445.02872 | ₱128,168.27 |
| 528 | ₱426.41523 | ₱225,147.24 |
| 1,008 | ₱407.42065 | ₱410,680.02 |


