
3-380953-2 | |
|---|---|
DigiKey Part Number | A100540TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-380953-2 |
Description | CONN PC PIN SQUARE 0.025 TINLEAD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole, Right Angle Tin-Lead 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |

