
3-641192-2 | |
|---|---|
DigiKey Part Number | A122434-ND |
Manufacturer | |
Manufacturer Product Number | 3-641192-2 |
Description | CONN RCPT 2POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641192-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱55.85800 | ₱558.58 |
| 25 | ₱52.33240 | ₱1,308.31 |
| 50 | ₱49.83140 | ₱2,491.57 |
| 100 | ₱47.44350 | ₱4,744.35 |
| 250 | ₱44.47196 | ₱11,117.99 |
| 500 | ₱42.34720 | ₱21,173.60 |
| 1,000 | ₱40.32607 | ₱40,326.07 |
| 2,500 | ₱37.80115 | ₱94,502.88 |













