
3-794637-6 | |
|---|---|
DigiKey Part Number | A144924TR-ND - Tape & Reel (TR) A144924CT-ND - Cut Tape (CT) A144924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794637-6 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794637-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ₱169.52691 | ₱29,667.21 |
| 350 | ₱161.43494 | ₱56,502.23 |
| 525 | ₱156.88533 | ₱82,364.80 |
| 875 | ₱151.33391 | ₱132,417.17 |
| 1,225 | ₱147.78609 | ₱181,037.96 |
| 1,750 | ₱144.11645 | ₱252,203.79 |
| 4,375 | ₱135.10513 | ₱591,084.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱244.16000 | ₱244.16 |
| 10 | ₱207.53200 | ₱2,075.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱225.69000 | ₱225.69 |
| 10 | ₱205.03100 | ₱2,050.31 |

