Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32054

DigiKey Part Number
A1065-ND
Manufacturer
Manufacturer Product Number
32054
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
32054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.908" (23.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,721
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱34.53900₱345.39
25₱32.39520₱809.88
50₱30.84700₱1,542.35
100₱29.37010₱2,937.01
250₱27.52640₱6,881.60
500₱26.21034₱13,105.17
1,000₱24.95860₱24,958.60
3,000₱23.09667₱69,290.01
Manufacturers Standard Package