
322-HCS6P3-100 | |
|---|---|
DigiKey Part Number | A113640-ND |
Manufacturer | |
Manufacturer Product Number | 322-HCS6P3-100 |
Description | CONN PIN RCPT .016-.021 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.030" (0.51mm ~ 0.76mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 322-HCS6P3-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.020" ~ 0.030" (0.51mm ~ 0.76mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.136" (3.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | 0.89N | |
Base Product Number |

