
322795 | |
|---|---|
DigiKey Part Number | 17-322795-ND |
Manufacturer | |
Manufacturer Product Number | 322795 |
Description | SOLIS R HR 22-16COM 22-18MIL 2 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱25.57110 | ₱511,422.00 |




