
323050 | |
|---|---|
DigiKey Part Number | 323050-ND |
Manufacturer | |
Manufacturer Product Number | 323050 |
Description | CONN RING CIRC 250-300MCM #5/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 250-300MCM (kcmil) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | - | |
Width - Outer Edges | 1.435" (36.45mm) | |
Length - Overall | 2.602" (66.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 250-300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |



