


342452-2 | |
|---|---|
DigiKey Part Number | 342452-2-ND |
Manufacturer | |
Manufacturer Product Number | 342452-2 |
Description | 5 WAY RELAY BASE BLACK |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
EDA/CAD Models | 342452-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |

