
34846 | |
|---|---|
DigiKey Part Number | 34846-ND |
Manufacturer | |
Manufacturer Product Number | 34846 |
Description | CONN PLUG SHUR 14-16 AWG BUDGET |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.615" (15.62mm) | |
Length - Barrel | 0.340" (8.64mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.125" (3.18mm) | |
Material - Insulation | - | |
Base Product Number |

