
353830-5 | |
|---|---|
DigiKey Part Number | 353830-5-ND |
Manufacturer | |
Manufacturer Product Number | 353830-5 |
Description | CONN HEADER R/A 72POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 72 position |
Datasheet | Datasheet |
EDA/CAD Models | 353830-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | - | |
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.280" (7.11mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.888" (22.56mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Mounting Brackets | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱741.40000 | ₱741.40 |
| 12 | ₱622.09917 | ₱7,465.19 |
| 102 | ₱534.87578 | ₱54,557.33 |
| 504 | ₱477.89702 | ₱240,860.10 |
| 1,002 | ₱455.30670 | ₱456,217.31 |


