
3STV-06-006 | |
|---|---|
DigiKey Part Number | 2266-3STV-06-006-ND |
Manufacturer | |
Manufacturer Product Number | 3STV-06-006 |
Description | CONN BARRIER STRIP 6CIRC 0.25" |
Customer Reference | |
Detailed Description | 6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Solder Turret |
Series | Barrier Type 3 Wall (Tri) |
Packaging Tray | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.250" (6.35mm) | Operating Temperature 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3STV-06-006 | WEC | 251 | 2266-3STV-06-006-ND | ₱235.81800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱235.81800 | ₱4,716.36 |
| 100 | ₱231.64950 | ₱23,164.95 |
| 200 | ₱226.29000 | ₱45,258.00 |

