4-103321-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 20,063
Unit Price: ₱18.46000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 18,216
Unit Price: ₱20.25000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 13,526
Unit Price: ₱23.22000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱26.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱28.58000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 465
Unit Price: ₱32.16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 17,424
Unit Price: ₱22.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱25.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱26.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 64
Unit Price: ₱29.78000
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-103321-4

DigiKey Part Number
A122847-ND
Manufacturer
Manufacturer Product Number
4-103321-4
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103321-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,867 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,867In Stock
Ships from WEC