4-103328-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱123.86000
Datasheet

MFR Recommended


WEC
In Stock: 25,199
Unit Price: ₱119.10000
Datasheet

Similar


Molex
In Stock: 758
Unit Price: ₱108.98000
Datasheet

Similar


Molex
In Stock: 642
Unit Price: ₱69.08000
Datasheet

Similar


Molex
In Stock: 177
Unit Price: ₱135.18000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱29.10925
Datasheet

Similar


Molex
In Stock: 705
Unit Price: ₱122.08000
Datasheet

Similar


WEC
In Stock: 766
Unit Price: ₱80.98800
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱169.30066

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱200.87406

Similar


Amphenol CS (FCI)
In Stock: 2,047
Unit Price: ₱60.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱66.10000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱20.67502
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱43.97972
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-103328-3

DigiKey Part Number
4-103328-3-ND
Manufacturer
Manufacturer Product Number
4-103328-3
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103328-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,795 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,795In Stock
Ships from WEC