4-1241965-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,722
Unit Price: ₱38.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 32,308
Unit Price: ₱54.19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱21.56478
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱13.10378
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱10.55812
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱18.88479
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ₱58.37035
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1241965-4

DigiKey Part Number
17-4-1241965-4-ND
Manufacturer
Manufacturer Product Number
4-1241965-4
Description
STD TIMER PLUG HSG 4P W/EXT.LOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
10,000₱18.88479₱188,847.90