4-146090-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 8,066
Unit Price: ₱281.67000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ₱158.03421
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8,828
Unit Price: ₱48.24000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,602
Unit Price: ₱33.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,235
Unit Price: ₱36.33000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱19.66877
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱27.71457
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10,919
Unit Price: ₱61.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 578
Unit Price: ₱80.39000
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Taking Commercial Drone Reliability to New Heights

4-146090-0

DigiKey Part Number
A108548-ND
Manufacturer
Manufacturer Product Number
4-146090-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-146090-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.