Parametric Equivalent




4-2324584-0 | |
|---|---|
DigiKey Part Number | 17-4-2324584-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-2324584-0 |
Description | HSG,REC,PANEL MOUNT,DUALROW,EP2. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2324584-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,200 | ₱17.70602 | ₱233,719.46 |


