
4-2333801-4 | |
|---|---|
DigiKey Part Number | 2266-4-2333801-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2333801-4 |
Description | QSFP56 TO 2XQSFP56, 30AWG, 2.0M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP56 to QSFP56 (2) Plug to Plug (2) 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-2333801-4 Models |
Category | Cable Type Round, Twin Axial |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP56 to QSFP56 (2) | Shielding Shielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug (2) | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 56Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature 0°C ~ 70°C |
Features Pull Tab | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,470.26000 | ₱5,470.26 |
| 4 | ₱5,376.17500 | ₱21,504.70 |
| 8 | ₱5,281.49000 | ₱42,251.92 |
| 16 | ₱5,187.40063 | ₱82,998.41 |

