
4-2333801-4 | |
|---|---|
DigiKey Part Number | A142618-ND |
Manufacturer | |
Manufacturer Product Number | 4-2333801-4 |
Description | QSFP56 TO 2XQSFP56, 30AWG, 2.0M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP56 to QSFP56 (2) Plug to Plug (2) 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-2333801-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 (2) | |
Number of Positions | 38 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,168.78000 | ₱6,168.78 |
| 10 | ₱5,243.85400 | ₱52,438.54 |
| 25 | ₱4,915.80480 | ₱122,895.12 |
| 50 | ₱4,681.46380 | ₱234,073.19 |
| 100 | ₱4,505.63640 | ₱450,563.64 |

