
4-2337815-1 | |
|---|---|
DigiKey Part Number | A142234-ND |
Manufacturer | |
Manufacturer Product Number | 4-2337815-1 |
Description | MINI-SAS HD CABLE ASSEMBLY 26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-2337815-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,437.82000 | ₱3,437.82 |
| 10 | ₱2,921.99900 | ₱29,219.99 |
| 25 | ₱2,739.15720 | ₱68,478.93 |
| 50 | ₱2,608.51620 | ₱130,425.81 |
| 100 | ₱2,484.16400 | ₱248,416.40 |
| 250 | ₱2,376.84296 | ₱594,210.74 |

