
4-5177986-5 | |
|---|---|
DigiKey Part Number | A108845TR-ND - Tape & Reel (TR) A108845CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-5177986-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-5177986-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱365.64000 | ₱365.64 |
| 10 | ₱310.49400 | ₱3,104.94 |
| 25 | ₱291.00880 | ₱7,275.22 |
| 50 | ₱277.11000 | ₱13,855.50 |
| 100 | ₱263.88390 | ₱26,388.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₱237.32131 | ₱106,794.59 |
| 900 | ₱226.00218 | ₱203,401.96 |
| 1,350 | ₱219.63452 | ₱296,506.60 |
| 2,250 | ₱211.87016 | ₱476,707.86 |

