
4-520935-1 | |
|---|---|
DigiKey Part Number | 17-4-520935-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-520935-1 |
Description | PL 250 HOUSING REC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-520935-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.08818 | ₱45,264.54 |

