4-5227000-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 667
Unit Price: ₱1,622.74000
Datasheet

Similar


Amphenol RF
In Stock: 24
Unit Price: ₱340.03000
Datasheet

Similar


Amphenol RF
In Stock: 106
Unit Price: ₱878.36000
Datasheet
Image for 4-5227000-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-5227000-6

DigiKey Part Number
4-5227000-6-ND
Manufacturer
Manufacturer Product Number
4-5227000-6
Description
CONN TNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 142A, 142B
Fastening Type
Threaded
Frequency - Max
7 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes