4-87545-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: ₱987.02862
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱412.07338
Datasheet

Similar


WEC
In Stock: 8,066
Unit Price: ₱281.67000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱776.36049
Datasheet

Similar


WEC
In Stock: 567
Unit Price: ₱389.45733
Datasheet

Similar


WEC
In Stock: 2,247
Unit Price: ₱733.65600
Datasheet

Similar


Molex
In Stock: 250
Unit Price: ₱2,033.04000
Datasheet

Similar


WEC
In Stock: 1,931
Unit Price: ₱366.23300
Datasheet

Similar


3M
In Stock: 687
Unit Price: ₱278.69000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱517.46570
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱157.80942

Similar


Sullins Connector Solutions
In Stock: 2,216
Unit Price: ₱62.53000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱38.24301
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8,518
Unit Price: ₱80.39000
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-87545-0

DigiKey Part Number
A108400-ND
Manufacturer
Manufacturer Product Number
4-87545-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-87545-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.608" (15.44mm)
Contact Length - Post
0.318" (8.08mm)
Overall Contact Length
1.016" (25.81mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes