Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42868-1

DigiKey Part Number
A100632TR-ND - Tape & Reel (TR)
A100632CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42868-1
Description
CONN TERM RCPT 10-14AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42868-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-14 AWG
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.720" (18.29mm)
Series
Length - Barrel
0.420" (10.67mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Termination
Crimp
Terminal Type
Female, Receptacle (Socket)
Contact Material
Brass
Diameter - Barrel
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,044
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱14.17300₱141.73
25₱13.31520₱332.88
50₱12.67220₱633.61
100₱12.06480₱1,206.48
250₱11.30496₱2,826.24
500₱10.76544₱5,382.72
1,000₱10.25094₱10,250.94
2,500₱9.60851₱24,021.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱8.73765₱87,376.50
20,000₱8.32071₱166,414.20
30,000₱8.08618₱242,585.40
50,000₱7.80016₱390,008.00
70,000₱7.61731₱533,211.70
Manufacturers Standard Package