
480487-4 | |
|---|---|
DigiKey Part Number | 17-480487-4-ND |
Manufacturer | |
Manufacturer Product Number | 480487-4 |
Description | FASTON 187 FLAG INSL POD NYLON L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 480487-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱34.78524 | ₱208,711.44 |

