484199-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,719
Unit Price: ₱36.92000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱36.05276
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱87.57446

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,079
Unit Price: ₱180.44000

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱167.64704

Parametric Equivalent


Molex
In Stock: 50,921
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 59,471
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₱150.07000
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 8,102
Unit Price: ₱129.82000
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 408
Unit Price: ₱133.39000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₱36.92000
Datasheet
Image for 484199-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484199-E

DigiKey Part Number
17-484199-E-ND
Manufacturer
Manufacturer Product Number
484199-E
Description
SRCBUG A 2,54 2-WH 3 CSI 163 E1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
4,620₱159.96548₱739,040.52